- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7789A-BLK-MATTE-500
Description
+
CABLE, COAXIAL SNAKE, 75 OHM, 23AWG, PVC JACKET, 5 COAXIAL, VIDEO CABLE MATTEBLA
Search Keywords: 7789ABLKMATTE500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7789A-BLK-MATTE-500
-
Alias/AKA:7789A-B59500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$3,553.98
3
$3,331.86
5 +
$3,290.73
Click for Quote
Log in
to unlock special pricing