- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7711A-B59-500
Description
+
VideoFlex Snake Cable for Analog/Digital,Solid,4 #18 PE SH PVC FRTPE,BLK 500ft
Search Keywords: 7711AB59500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7711A-B59-500
-
Alias/AKA:7711A-BLK-MATTE-500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500 Feet
Order Increment:
500 Feet
3 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
500
$9.45
1,000
$9.20
1,500 +
$8.97
Click for Quote
Log in
to unlock special pricing