- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7700A-BLK-MATTE-500
Description
+
75 Ohm Analog Video Coax, Dual Ultra-miniature RG-59, 30 AWG (7x38) Tinned Copper Conductors , FEP Insulation, 95% Tinned Copper French Braid Inner Shields, Flamarrest® Jacket, CMP, Flexible - 500 ft
Search Keywords: 7700ABLKMATTE500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7700A-BLK-MATTE-500
-
Alias/AKA:7700A-B59500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500 Feet
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
500
$1.85
2,000
$1.73
5,000 +
$1.71
Click for Quote
Log in
to unlock special pricing