- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 76502TS-GRY-100
Description
+
Multipair Cable - 26 AWG Stranded (7x34) Tinned Copper - PVC Ins. - Aluminum/Polyester Foil Shield - Tinned Copper Braid Shield - PVC - 100ft - Gray.
Search Keywords: 76502TSGRY100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:76502TS-GRY-100
-
Alias/AKA:76502TS-008100
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100 Feet
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
100
$1.98
2,000
$1.86
5,000 +
$1.83
Click for Quote
Log in
to unlock special pricing