- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7502A-BLU-MATTE-250
Description
+
MachFlex™ for High Flex, 1 Conductor 22AWG (19x34) Bare Copper, PO Insulation, Overall Tinned Copper Braid(95%) Shield, PVC Outer Jacket, AWM 1354 - 250 ft
Search Keywords: 7502ABLUMATTE250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7502A-BLU-MATTE-250
-
Alias/AKA:7502A-G7X250
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000 Feet
Order Increment:
250 Feet
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5,000
$2.49
10,000
$2.33
25,000 +
$2.30
Click for Quote
Log in
to unlock special pricing