- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7407W-060-250
Description
+
MachFlex™ for High Flex, 17+1G Conductor 20AWG (19x32) Bare Copper, PVC Insulation, TPE Outer Jacket, PLTC - 250 ft
Search Keywords: 7407W060250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7407W-060-250
-
Alias/AKA:7407W-CHR-250
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250 Feet
Order Increment:
250 Feet
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
250
$6.59
2,000
$6.18
5,000 +
$6.11
Click for Quote
Log in
to unlock special pricing