- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7401W-CHR-250
Description
+
The 7401W-CHR-250 is a high-flexibility, 3-conductor (2+1G) 20 AWG cable with a TPE jacket, designed for PLTC applications.
Search Keywords: 7401WCHR250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7401W-CHR-250
-
Alias/AKA:7401W-060250
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Number of Conductors:3
-
Conductor Material:Bare Copper
-
Cable Length:76.2 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000 Feet
Can Ship immediately
Minimum Order Quantity:
250 Feet
Order Increment:
250 Feet
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
250
$1.81
2,000
$1.70
5,000 +
$1.68
Click for Quote
Log in
to unlock special pricing