- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7202A-GRN-500
Description
+
MachFlex™ for High Flex, 3 Pair 24AWG (41x40) Bare Copper, PO Insulation, Overall Beldfoil®+Tinned Copper Braid(85%) Shield, PVC Outer Jacket, CM - 500 ft
Search Keywords: 7202AGRN500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7202A-GRN-500
-
Alias/AKA:7202A-X4P500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000 Feet
Order Increment:
500 Feet
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5,000
$4.17
10,000
$3.91
25,000 +
$3.86
Click for Quote
Log in
to unlock special pricing