- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 6502FE-NAT-500
Belden
6502FE-NAT-500
Shielded Multi-Conductor Cable Tape Low Smoke Polyvinyl Chloride 4Conductors 22AWG 3.73mm 300VAC Natural Low Smoke Polyvinyl C ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:6502FE-NAT-500
-
Alias/AKA:6502FE-877500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
14000 -
Number of Conductors:4
-
Conductor Material:Bare Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:2.2 A
-
Type:Shielded Multi-Conductor Cable