- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 6501FE-NAT-U1000
Description
+
Multiconductor Cable 3Conductors 22AWG 305m 3.42mm Tinned Copper Natural 300VAC 2.8A
Search Keywords: 6501FENATU1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:6501FE-NAT-U1000
-
Alias/AKA:6501FE-877U1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Conductors:3
-
Conductor Material:Tinned Copper
-
Cable Length:1000.66 Feet
-
Maximum Current Rating:2.8 A
-
Type:Multiconductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1,000
$0.311
2,000
$0.291
5,000 +
$0.288
Click for Quote
Log in
to unlock special pricing