- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 6402UE-004-1000
Belden
6402UE-004-1000
Res Thick Film 0805 261K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Thick Film 0805 261K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: 6402UE0041000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Belden |
| Part No: | 6402UE-004-1000 |
| Alias/AKA: | 6402UE-YEL-1000 |
| Unit of Measure: | Per Foot |
| RoHS: | Yes |
Supplier's Standard Package:
|
7000 |
Frequently Asked Questions
Is 6402UE-004-1000 RoHS compliant?
Yes, 6402UE-004-1000 is RoHS compliant.
What is the lead time for 6402UE-004-1000?
The standard lead time for 6402UE-004-1000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1750 Feet
Order Increment:
1000 Feet
3 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1,750
$0.4136
7,000
$0.3760
14,000
$0.3570
35,000 +
$0.3390
Click for Quote
Log in
to unlock special pricing