- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 6320UJ-RED-1000
Description
+
Fire Alarm Cable Thermoplastic Fluoropolymer 2Conductors 18AWG 3.5mm 300VAC Red 304.8m
Search Keywords: 6320UJRED1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:6320UJ-RED-1000
-
Alias/AKA:6320UJ-0021000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Conductors:2
-
Conductor Material:Bare Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:5 A
-
Type:Fire Alarm Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1,000
$0.497
2,000
$0.466
5,000 +
$0.460
Click for Quote
Log in
to unlock special pricing