- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 6304UE-NAT-1000
Description
+
Commercial Wire 6Conductors 18AWG 5.64mm Bare Copper Natural 300VAC 3.5A
Search Keywords: 6304UENAT1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:6304UE-NAT-1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Conductors:6
-
Conductor Material:Bare Copper
-
Maximum Current Rating:3.5 A
-
Type:Commercial Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1,000
$0.545
2,000
$0.511
5,000 +
$0.505
Click for Quote
Log in
to unlock special pricing