- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 6302UE-NAT-500
Description
+
Multi-Conductor Cable Low Smoke Polyvinyl Chloride 4Conductors 18AWG 4.57mm 300VAC Natural 152.4m
Search Keywords: 6302UENAT500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:6302UE-NAT-500
-
Alias/AKA:6302UE-877500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
Supplier Standard Pack:
500 -
Number of Conductors:4
-
Conductor Material:Bare Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:4 A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500 Feet
3 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
500
$0.389
2,000
$0.364
5,000 +
$0.360
Click for Quote
Log in
to unlock special pricing