Image is representational - see manufacturer specifications

Belden Authorized Distributor

5541UE-GRY-1000

Commercial Wire Polyolefin 4Conductors 22AWG 4.69mm 300VAC Gray 304.8m Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Commercial Wire Polyolefin 4Conductors 22AWG 4.69mm 300VAC Gray 304.8m Reel
Search Keywords: 5541UEGRY1000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 5541UE-GRY-1000
Alias/AKA: 5541UE-0081000
Unit of Measure: Per Foot
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Cable Length: 304.8 m
Family: 5541UE
Maximum Outer Diameter: 4.69 mm
Number of Conductors: 4
Jacket Color: Gray
Packaging: Reel
Maximum Current Rating: 2.2 A
Maximum Voltage Rating: 300 VAC
Operating Temperature: -20°C to 75 °C
Type: Commercial Wire
Size: 22 AWG
Conductor Material: Bare Copper
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5541UE-GRY-1000 RoHS compliant?
Yes, 5541UE-GRY-1000 is RoHS compliant.
What is the lead time for 5541UE-GRY-1000?
The standard lead time for 5541UE-GRY-1000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
Order Increment:
1000 Feet
3 Weeks can ship 12/2/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2783
3,000
$0.2624
5,000
$0.2587
8,000
$0.2516
10,000
$0.2510
25,000
$0.2417
50,000 +
$0.2411
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!