- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5501UE-GRY-1000
Description
+
Multi-Conductor Cable Polypropylene 3Conductors 22AWG 3.3mm 300VAC Gray 304.8m Reel
Search Keywords: 5501UEGRY1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:5501UE-GRY-1000
-
Alias/AKA:5501UE-0081000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Conductors:3
-
Conductor Material:Bare Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:2.8 A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4,000 Feet
Can Ship immediately
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1,000
$0.205
2,000
$0.192
5,000 +
$0.190
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT