- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5500UE-GRY-U1000
Description
+
Multi-Conductor Cable 2Conductors 22AWG 3.12mm 300VAC Gray 304.8m
Search Keywords: 5500UEGRYU1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:5500UE-GRY-U1000
-
Alias/AKA:5500UE-008U1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Conductors:2
-
Conductor Material:Bare Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:2.8 A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000 Feet
Can Ship immediately
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1,000
$0.157
2,000
$0.148
5,000 +
$0.146
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT