- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 549945-BLK-1000
Description
+
PTZ (CCTV + Power/Audio) Cable - Rated-CMG - 1 RG59 x 18 AWG Coaxial Conductor - 1 x 20 AWG Pair Conductor - 1000ft - Black.
Search Keywords: 549945BLK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:549945-BLK-1000
-
Alias/AKA:549945-0101000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000 Feet
Can Ship immediately
Manufacturer Stock:
4,000 Feet
can ship
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1,000
$0.490
2,000
$0.460
5,000 +
$0.454
Click for Quote
Log in
to unlock special pricing