- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5406UE-GRY-1000
Description
+
8 Conductor - Multi Conductor - Cable - Gray - 20 AWG - 1000.0' (304.8m)
Search Keywords: 5406UEGRY1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:5406UE-GRY-1000
-
Alias/AKA:5406UE-0081000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000 Feet
Can Ship immediately
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1,000
$0.489
2,000
$0.459
5,000 +
$0.453
Click for Quote
Log in
to unlock special pricing