- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5403FE-GRY-1000
Description
+
Multi-Conductor Cable 5Conductors 20AWG 4.36mm 300VAC Gray 305m Reel
Search Keywords: 5403FEGRY1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:5403FE-GRY-1000
-
Alias/AKA:5403FE-0081000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000 -
Number of Conductors:5
-
Conductor Material:Bare Copper
-
Cable Length:305 m
-
Maximum Current Rating:3 A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1,000
$0.351
2,000
$0.329
5,000 +
$0.325
Click for Quote
Log in
to unlock special pricing