- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5341UE-GRY-1000
Description
+
Commercial Wire Polypropylene 4Conductors 18AWG 6.24mm 300VAC Gray 304.8m Reel
Search Keywords: 5341UEGRY1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:5341UE-GRY-1000
-
Alias/AKA:5341UE-0081000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
7000 -
Number of Conductors:4
-
Conductor Material:Bare Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:4 A
-
Type:Commercial Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7000 Feet
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
7,000
$0.394
14,000
$0.369
25,000 +
$0.365
Click for Quote
Log in
to unlock special pricing