- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5340FT-BRN-1000
Belden
5340FT-BRN-1000
Multi-Conductor Cable Foam High Density Polyethylene 2Conductors 18AWG 6.6mm 300VAC Brown Polyvinyl Chloride 305m Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Multi-Conductor Cable Foam High Density Polyethylene 2Conductors 18AWG 6.6mm 300VAC Brown Polyvinyl Chloride 305m Reel
Search Keywords: 5340FTBRN1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:5340FT-BRN-1000
-
Alias/AKA:5340FT-0011000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Number of Conductors:2
-
Conductor Material:Bare Copper
-
Cable Length:305 m
-
Maximum Current Rating:8.1 A
-
Type:Multi-Conductor Cable
Product Guides
+
Frequently Asked Questions
Is 5340FT-BRN-1000 RoHS compliant?
Yes, 5340FT-BRN-1000 is RoHS compliant.
What is the lead time for 5340FT-BRN-1000?
The standard lead time for 5340FT-BRN-1000 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$517.75
3
$485.39
5 +
$479.40
Click for Quote
Log in
to unlock special pricing