- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 533945-010500
Description
+
Res Thick Film 0805 1 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Paper Tape on Plastic Reel
Search Keywords: 533945010500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:533945-010500
-
Alias/AKA:533945-BLK-500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500 Feet
Can Ship immediately
Buy all 500 in-stock or the regular minimum order quantity of 10000
Stock lot only:
500 Feet
Minimum Order Quantity:
10000 Feet
3 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$0.440
10,000
$0.400
20,000
$0.375
50,000 +
$0.370
Click for Quote
Log in
to unlock special pricing