- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5326UL-RED-1000
Description
+
Multi-Conductor Cable Polyvinyl Chloride 8Conductors 18AWG 5.84mm 300VAC Red 304.8m
Search Keywords: 5326ULRED1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:5326UL-RED-1000
-
Alias/AKA:5326UL-0021000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
7000 -
Number of Conductors:8
-
Conductor Material:Bare Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:3.5 A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7000 Feet
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
7,000
$0.586
14,000
$0.550
25,000 +
$0.543
Click for Quote
Log in
to unlock special pricing