- Home ›
- All Products›
- 5320FL-0021000
5320FL-0021000
Belden
Res Thick Film 1206 115 Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 1206 115 Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD T/R
Search Keywords: 5320FL0021000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:5320FL-0021000
-
Alias/AKA:5320FL-RED-1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000 Feet
Can Ship immediately
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1,000
$0.192
2,000
$0.180
5,000 +
$0.178
Click for Quote
Log in
to unlock special pricing