- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5306UE-GRY-500
Description
+
Multi-Conductor Cable Polypropylene 8Conductors 18AWG 6.12mm 300VAC Gray 152.4m
Search Keywords: 5306UEGRY500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:5306UE-GRY-500
-
Alias/AKA:5306UE-008500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
500 -
Number of Conductors:8
-
Conductor Material:Bare Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:3.5 A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,000 Feet
Can Ship immediately
Minimum Order Quantity:
500 Feet
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
500
$0.687
2,000
$0.644
5,000 +
$0.636
Click for Quote
Log in
to unlock special pricing