- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5306FE-GRY-1000
5306FE-GRY-1000
Belden
Multi-Conductor Cable 8Conductors 18AWG 6.22mm 300V Gray 304.8m Reel
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable 8Conductors 18AWG 6.22mm 300V Gray 304.8m Reel
Search Keywords: 5306FEGRY1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:5306FE-GRY-1000
-
Alias/AKA:5306FE-0081000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000 Feet
Ships today, if you order in
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1,000
$0.771
2,000
$0.723
5,000 +
$0.714
Click for Quote
Log in
to unlock special pricing