- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 5306FE-0081000
5306FE-0081000
Belden
Res Thick Film 0805 1M Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Paper Tape on Plastic Reel
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0805 1M Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Paper Tape on Plastic Reel
Search Keywords: 5306FE0081000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:5306FE-0081000
-
Alias/AKA:5306FE-GRY-1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000 Feet
Ships today, if you order in
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1,000
$0.771
2,000
$0.723
5,000 +
$0.714
Click for Quote
Log in
to unlock special pricing