- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 5304UE-008500
Description
+
Res Thick Film 0805 1M Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Paper Tape on Plastic Reel
Search Keywords: 5304UE008500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:5304UE-008500
-
Alias/AKA:5304UE-GRY-500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000 Feet
Ships today, if you order in
Minimum Order Quantity:
500 Feet
3 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
500
$0.528
2,000
$0.495
5,000 +
$0.489
Click for Quote
Log in
to unlock special pricing