Image is representational - see manufacturer specifications

Belden Authorized Distributor

5302FE-GRY-1000

Shielded Multi-Conductor Cable Tape Polypropylene 4Conductors 18AWG 4.77mm 300VAC Gray Polyvinyl Chloride 304.8m Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Shielded Multi-Conductor Cable Tape Polypropylene 4Conductors 18AWG 4.77mm 300VAC Gray Polyvinyl Chloride 304.8m Reel
Search Keywords: 5302FEGRY1000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 5302FE-GRY-1000
Alias/AKA: 5302FE-0081000
Unit of Measure: Per Foot
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Conductor Material: Bare Copper
Packaging: Reel
Number of Conductors: 4
Maximum Outer Diameter: 4.77mm(Typ)
Maximum Current Rating: 4 A
Jacket Color: Gray
Maximum Voltage Rating: 300 VAC
Operating Temperature: -20°C to 75 °C
Type: Shielded Multi-Conductor Cable
Family: 5302FE
Cable Length: 304.8 m
Size: 18 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5302FE-GRY-1000 RoHS compliant?
Yes, 5302FE-GRY-1000 is RoHS compliant.
What is the lead time for 5302FE-GRY-1000?
The standard lead time for 5302FE-GRY-1000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000 Feet
Can Ship immediately
Minimum Order Quantity:
1000 Feet
3 Weeks can ship 11/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.4499
2,000
$0.4206
5,000 +
$0.4147
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!