- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5302F1-BLK-1000
Description
+
Multi-Conductor Cable 4Conductors 18AWG 6.57mm 300VAC Black 305m Reel
Search Keywords: 5302F1BLK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:5302F1-BLK-1000
-
Alias/AKA:5302F1-0101000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Tinned Copper
-
Cable Length:305 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
3 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$596.53
3
$559.24
5 +
$552.34
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT