- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5301UE-GRY-U1000
Description
+
Multi-Conductor Cable Polypropylene 3Conductors 18AWG 4.24mm 300VAC Gray 304.8m
Search Keywords: 5301UEGRYU1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:5301UE-GRY-U1000
-
Alias/AKA:5301UE-008U1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Conductors:3
-
Conductor Material:Bare Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:5 A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000 Feet
Can Ship immediately
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1,000
$0.430
2,000
$0.403
5,000 +
$0.398
Click for Quote
Log in
to unlock special pricing