- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5300UG-BLK-U1000
Description
+
Multi-Conductor Cable Polypropylene 4Conductors 18AWG 3.75mm 300VAC Black 305m
Search Keywords: 5300UGBLKU1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:5300UG-BLK-U1000
-
Alias/AKA:5300UG-010U1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Bare Copper
-
Cable Length:305 m
-
Maximum Current Rating:5 A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$203.15
3
$190.45
5 +
$188.10
Click for Quote
Log in
to unlock special pricing