Image is representational - see manufacturer specifications

Belden Authorized Distributor

5300UE-BLK-1000

Commercial Wire Polypropylene 2Conductors 18AWG 4.01mm 300VAC Black 304.8m Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Commercial Wire Polypropylene 2Conductors 18AWG 4.01mm 300VAC Black 304.8m Reel
Search Keywords: 5300UEBLK1000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 5300UE-BLK-1000
Alias/AKA: 5300UE-0101000
Unit of Measure: Per Foot
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Number of Conductors: 2
Maximum Voltage Rating: 300 VAC
Packaging: Reel
Maximum Outer Diameter: 4.01 mm
Jacket Color: Black
Conductor Material: Bare Copper
Operating Temperature: -20°C to 75 °C
Type: Commercial Wire
Maximum Current Rating: 5 A
Size: 18 AWG
Family: 5300UE
Cable Length: 304.8 m
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5300UE-BLK-1000 RoHS compliant?
Yes, 5300UE-BLK-1000 is RoHS compliant.
What is the lead time for 5300UE-BLK-1000?
The standard lead time for 5300UE-BLK-1000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000 Feet
Can Ship immediately
Minimum Order Quantity:
1000 Feet
3 Weeks can ship 11/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3273
2,000
$0.3044
5,000 +
$0.2948
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!