- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 5300UE-0101000
Belden
5300UE-0101000
Res Thick Film 0805 1.65K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Thick Film 0805 1.65K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: 5300UE0101000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:5300UE-0101000
-
Alias/AKA:5300UE-BLK-1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 5300UE-0101000 RoHS compliant?
Yes, 5300UE-0101000 is RoHS compliant.
What is the lead time for 5300UE-0101000?
The standard lead time for 5300UE-0101000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000 Feet
Ships today, if you order in
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,000
$0.3273
2,000
$0.3044
5,000 +
$0.2948
Click for Quote
Log in
to unlock special pricing