- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5240U1-BLK-1000
Description
+
Multi-Conductor Cable Polyvinyl Chloride 2Conductors 16AWG 6.32mm 300VAC Black 304.8m Reel
Search Keywords: 5240U1BLK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:5240U1-BLK-1000
-
Alias/AKA:5240U1-0101000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$456.13
3
$427.62
5 +
$422.34
Click for Quote
Log in
to unlock special pricing