- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5200UE-GRY-500
Description
+
Security & Commercial Audio Cable - Riser-CMR - 2 Conductor - 16 AWG - 300V - 6.25 A Per Conductor - 500ft - Gray.
Search Keywords: 5200UEGRY500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:5200UE-GRY-500
-
Alias/AKA:5200UE-008U500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8311900000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.