- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 5200UE-008U500
Description
+
Res Thick Film 0805 1.18K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: 5200UE008U500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:5200UE-008U500
-
Alias/AKA:5200UE-GRY-U500, 5200UE-GRY-500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500 Feet
3 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
500
$0.411
2,000
$0.386
5,000 +
$0.381
Click for Quote
Log in
to unlock special pricing