Image is representational - see manufacturer specifications

Belden Authorized Distributor

5100UE-GRY-500

Audio Cable Polypropylene 2Conductors 14AWG 5.53mm 300VAC Gray 152.4m Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Audio Cable Polypropylene 2Conductors 14AWG 5.53mm 300VAC Gray 152.4m Reel
Search Keywords: 5100UEGRY500
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 5100UE-GRY-500
Alias/AKA: 5100UE-008500
Unit of Measure: Per Foot
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Maximum Current Rating: 8 A
Type: Audio Cable
Maximum Outer Diameter: 5.53 mm
Maximum Voltage Rating: 300 VAC
Packaging: Reel
Operating Temperature: -20°C to 75 °C
Cable Length: 152.4 m
Number of Conductors: 2
Family: 5100UE
Conductor Material: Bare Copper
Size: 14 AWG
Jacket Color: Gray
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5100UE-GRY-500 RoHS compliant?
Yes, 5100UE-GRY-500 is RoHS compliant.
What is the lead time for 5100UE-GRY-500?
The standard lead time for 5100UE-GRY-500 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000 Feet
Can Ship immediately
Minimum Order Quantity:
500 Feet
Order Increment:
500 Feet
3 Weeks can ship 11/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.70
2,000
$0.65
5,000 +
$0.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!