- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5000UP-BLK-500
Description
+
Audio Cable Polyvinyl Chloride 2Conductors 12AWG 7.67mm 300VAC Black 152.4m
Search Keywords: 5000UPBLK500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:5000UP-BLK-500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Number of Conductors:2
-
Conductor Material:Bare Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:26 A
-
Type:Audio Cable
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.