- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 49957A-060-S2
Description
+
Cable Assembly; Male/Female D-Sub; 36 Position Super Shield; 25 Foot; Chrome
Search Keywords: 49957A060S2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:49957A-060-S2
-
Alias/AKA:49957A-CHR-S2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:24 AWG
-
Cable Length:7.62 m
-
Maximum Current Rating:N/A
-
Cable Type:PVC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$378.65
5
$371.07
10 +
$363.65
Click for Quote
Log in
to unlock special pricing