- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 49907A-CHR-S2
Description
+
Cable Assembly PVC 7.62m 24AWG D-Sub to D-Sub 9 to 9 POS M-F
Search Keywords: 49907ACHRS2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:49907A-CHR-S2
-
Alias/AKA:49907A-060-S2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Wire Size:24 AWG
-
Cable Length:7.62 m
-
Cable Type:PVC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$235.01
3
$230.30
5 +
$225.70
Click for Quote
Log in
to unlock special pricing