- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 49747A-060-S2
Description
+
Cable Assembly; Male/Female D-Sub; 15 Position Super Shield; 25 Foot; Chrome
Search Keywords: 49747A060S2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:49747A-060-S2
-
Alias/AKA:49747A-CHR-S2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$854.49
3
$841.67
5 +
$820.31
Click for Quote
Log in
to unlock special pricing