- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 49745A-060-S2
Description
+
Cable Assembly; Male/Female D-Sub; 15 Position Super Shield; 5 Foot; Chrome
Search Keywords: 49745A060S2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:49745A-060-S2
-
Alias/AKA:49745A-CHR-S2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$563.63
3
$548.19
5 +
$539.97
Click for Quote
Log in
to unlock special pricing