- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 49721A-CHR-S2
Description
+
Cable Assembly Molded 24AWG D-Sub to D-Sub 15 to 15 POS M-M
Search Keywords: 49721ACHRS2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:49721A-CHR-S2
-
Alias/AKA:49721A-060-S2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Wire Size:24 AWG
-
Cable Length:N/A
-
Cable Type:Molded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$151.87
5
$148.83
10
$145.86
50 +
$142.94
Click for Quote
Log in
to unlock special pricing