- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 49635-C62-S2
Description
+
Cable Assembly Molded 1m 24AWG/26AWG GPIB to GPIB 24 to 24 POS M-F
Search Keywords: 49635C62S2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:49635-C62-S2
-
Alias/AKA:49635-GULL/GRY-S2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:24/26 AWG
-
Cable Length:1 m
-
Maximum Current Rating:N/A
-
Cable Type:Molded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$343.63
5
$336.76
10 +
$330.02
Click for Quote
Log in
to unlock special pricing