- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 49616A-CHR-S2
Description
+
Cable Assembly PVC 3.04m 24AWG D-Sub to D-Sub 25 to 25 POS M-F
Search Keywords: 49616ACHRS2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:49616A-CHR-S2
-
Alias/AKA:49616A-060S2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:24 AWG
-
Cable Length:3.04 m
-
Cable Type:PVC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$784.71
3
$735.67
5 +
$726.58
Click for Quote
Log in
to unlock special pricing