- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 49440-BLK-S2
Description
+
Cable Assembly Molded 26AWG Modular to Modular 4 to 4 POS PL-PL
Search Keywords: 49440BLKS2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:49440-BLK-S2
-
Alias/AKA:49440-010-S2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:26 AWG
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Cable Type:Molded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$91.61
5
$84.77
10
$82.31
15
$81.08
25
$77.80
50 +
$75.73
Click for Quote
Log in
to unlock special pricing