Image is representational - see manufacturer specifications

Belden Authorized Distributor

4855R-WHT-10000

12 GHz, 4K UHD Precision Video Cable, Mini RG-59, 75 Ohm 23 AWG solid 0.023" silver-plated copper conductor, gas-injected foam ...

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
12 GHz, 4K UHD Precision Video Cable, Mini RG-59, 75 Ohm 23 AWG solid 0.023" silver-plated copper conductor, gas-injected foamed high-density polyethylene insulation, Duofoil® bonded to the core + tinned copper braid shield (95% coverage), PVC Jacket - 10
Search Keywords: 4855RWHT10000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    4855R-WHT-10000
  • Alias/AKA:
    4855R-009-10000
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4855R-WHT-10000 RoHS compliant?
Yes, 4855R-WHT-10000 is RoHS compliant.
What is the lead time for 4855R-WHT-10000?
The standard lead time for 4855R-WHT-10000 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000 Feet
Order Increment:
10000 Feet
9 Weeks can ship 11/2/26
Backorder
Price (USD)
Qty
Unit Price
10,000
$1.28
20,000
$1.25
50,000 +
$1.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!