- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 4855R10-BLK-MTT-1000
4855R10-BLK-MTT-1000
Belden
Res Thick Film 0805 191K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0805 191K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: 4855R10BLKMTT1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:4855R10-BLK-MTT-1000
-
Alias/AKA:4855R10-B591000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000 Feet
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5,000
$16.41
10,000
$15.39
25,000 +
$15.20
Click for Quote
Log in
to unlock special pricing